
Dual-channel low-dropout voltage regulator offering 750mA output current per channel. Features fixed 1.8V and 3.3V outputs with a maximum input voltage of 10V and a minimum input voltage of 2.9V. Dropout voltage is 353mV, with a quiescent current of 340uA. Packaged in an HTSSOP with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73HD318PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73HD318PWPR technical specifications.
| Package/Case | HTSSOP |
| Current - Output 1 | 750mA |
| Current - Output 2 | 750mA |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD318PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
