
Dual output, fixed positive LDO regulator offering 3.3V output voltage with a maximum output current of 700mA per channel. Features a low dropout voltage of 353mV and a maximum input voltage of 10V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 28-pin HTSSOP for surface-mount applications.
Sign in to ask questions about the Texas Instruments TPS73HD318PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73HD318PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD318PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
