
Dual-channel positive fixed output low-dropout voltage regulator offering 750mA output current per channel with a 3.3V output voltage. Features a low dropout voltage of 353mV and a maximum input voltage of 10V, operating from a minimum input voltage of 2.9V. This RoHS compliant component is housed in a 28-HTSSOP package, suitable for operation between -40°C and 125°C, with a quiescent current of 340uA and a minimum current limit of 800mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73HD325PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73HD325PWPR technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD325PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
