Dual output, fixed positive LDO regulator in an HTSSOP-28 package. Features a 353mV dropout voltage and supports an input voltage range of 2.9V to 10V. Delivers up to 700mA per output with a minimum current limit of 800mA. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 7.2W. RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS73HD325PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73HD325PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD325PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.