
Texas Instruments TPS74001DPTEVM-713 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74001DPTEVM-713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
