
The TPS7415DR is a single linear voltage regulator with a fixed output voltage of 1.5V and an output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 904mW. The device is available in a SOP8 package and is RoHS compliant. It features a low quiescent current of 1uA and a high power supply rejection ratio of 55dB.
Sign in to ask questions about the Texas Instruments TPS7415DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7415DR technical specifications.
| Package/Case | D |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Max Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7415DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
