1.8V fixed output, positive polarity, 200mA low-dropout voltage regulator. Features a 7V maximum input voltage, 2.5V minimum input voltage, and 3% accuracy. Operates from -40°C to 125°C with 1.5mA maximum supply current and 1µA quiescent current. Packaged in an 8-SOIC with a 200mA maximum output current and 55dB PSRR. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS7418D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7418D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Max Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7418D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
