1.5-A adjustable ultra-low-dropout linear voltage regulator with 60mV dropout voltage and 1% accuracy. Features a low input voltage capability down to 800mV, high power supply rejection ratio (PSRR), and low noise. Operates from -40°C to 125°C with a maximum output current of 1.5A and a maximum output voltage of 3.6V. Packaged in a TO-263-8 surface mount case, this positive polarity regulator is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74201KTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74201KTWR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74201KTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
