
Single-output 1.5-A adjustable linear voltage regulator (LDO) with output voltage ranging from 0.8V to 3.3V. Features 1% accuracy, 60mV dropout voltage, and a minimum current limit of 1.8A. Operates with a maximum input voltage of 5.5V and supports any or no capacitor configuration. Includes programmable soft-start functionality and is available in a TO-263-8 surface mount package. Offers a PSRR of 42dB and a quiescent current of 115uA, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS74201KTWTG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 5.32W |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74201KTWTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
