
1.5-A adjustable ultra-low-dropout linear voltage regulator with 1% accuracy. Features a low input voltage capability down to 800mV, a dropout voltage of 55mV, and a maximum output current of 1.5A. Operates within a temperature range of -40°C to 125°C and offers high power supply rejection ratio (PSRR) and low noise. Packaged in a 20-VQFN with dimensions of 5mm x 5mm x 1mm, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74201RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74201RGWR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 3.28W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74201RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
