
1.5A adjustable ultra-low-dropout (LDO) voltage regulator featuring 1% accuracy and a low quiescent current of 3mA. Operates with a minimum input voltage of 800mV and a maximum of 5.5V, offering a dropout voltage as low as 55mV. Delivers up to 1.5A output current with adjustable output voltage from 800mV to 3.5V. Housed in a 20-VQFN package, this positive polarity regulator is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74201RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74201RGWRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74201RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
