
Adjustable ultra-low-dropout voltage regulator, delivering 1.5A output current with a low dropout voltage of 55mV. Features a wide input voltage range from 800mV to 5.5V and an adjustable output voltage up to 3.6V. Offers 1% accuracy, high power supply rejection ratio (PSRR), and low noise operation. Packaged in a 20-VQFN, this positive polarity regulator operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74201RGWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74201RGWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
