
1.5A adjustable positive linear voltage regulator with 60mV dropout voltage at 1.5A. Features 1% accuracy and a wide input voltage range from 0.8V to 5.5V. Designed for surface mount applications in a TO-263-8 package, operating from -40°C to 85°C. Includes a power good (PG) output and is lead-free and RoHS compliant.
Texas Instruments TPS74301KTWR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 60mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74301KTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.