High-accuracy, adjustable linear voltage regulator delivering 1.5A output current with a low dropout voltage of 55mV. Features a wide input voltage range from 800mV to 5.5V and an output voltage adjustable up to 3.6V. Operates across a temperature range of -40°C to 85°C with 1% accuracy. Packaged in a 20-VQFN for efficient thermal management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74301RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74301RGWR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74301RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
