
Adjustable positive linear voltage regulator IC with 1.5A maximum output current. Features 1% accuracy, 55mV dropout voltage, and a wide input voltage range from 800mV to 5.5V. Operates with a quiescent current of 3mA and an input bias current of 2mA. Housed in a VQFN package, this RoHS compliant component offers an adjustable output voltage up to 3.6V and is supplied on tape and reel.
Texas Instruments TPS74301RGWRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74301RGWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
