
1.5A adjustable ultra-low-dropout linear voltage regulator with 1% output voltage accuracy. Features a minimum input voltage of 800mV and a maximum input voltage of 5.5V. Offers a low dropout voltage of 55mV and a maximum output current of 1.5A. Operates within a temperature range of -40°C to 85°C and is available in a 20-VQFN package.
Texas Instruments TPS74301RGWT technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 55mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Min Supply Voltage | 855mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 3.28W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74301RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
