Positive fixed 3V LDO regulator with 180mV dropout voltage at 200mA output current. Features 3% accuracy, 1uA quiescent current, and 80uA input bias current. Operates from 2.5V to 7V input, with a maximum output current of 200mA. Housed in a PDSO8 (SOIC-8) package, this component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7430DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7430DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 180mV |
| Input Bias Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7430DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.