Positive fixed 3.3V linear voltage regulator (LDO) with a 200mA maximum output current. Features a 170mV dropout voltage at 200mA and a 3% output voltage accuracy. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 7V. This lead-free, RoHS-compliant component is available in an 8-SOIC package, suitable for surface-mount technology (SMT) termination. Offers a power dissipation of 904mW and a power supply rejection ratio (PSRR) of 55dB.
Sign in to ask questions about the Texas Instruments TPS7433D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7433D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 170mV |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7433D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.