
Positive fixed 3.3V output linear voltage regulator IC, delivering up to 200mA output current. Features a low dropout voltage of 170mV and a maximum input voltage of 7V, operating from a minimum input of 2.5V. Offers 3% voltage accuracy and a quiescent current of 1uA. Housed in an 8-pin SOIC package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7433DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7433DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 170mV |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7433DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
