3.3V positive fixed output linear voltage regulator (LDO) with 200mA maximum output current. Features a low dropout voltage of 170mV and a quiescent current of 1uA. Operates with an input voltage range of 2.5V to 7V and offers 3% accuracy. Packaged in a green, plastic SOIC-8 (PDSO8) surface-mount package, supplied on tape and reel. Maximum power dissipation is 904mW, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7433DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7433DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 170mV |
| Input Bias Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7433DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.