
3-A adjustable ultra-low-dropout linear voltage regulator with 1% output voltage accuracy. Features a minimum input voltage of 800mV and a maximum output voltage of 3.6V. Offers a low dropout voltage of 120mV at 3A and a quiescent current of 3mA. Operates from -40°C to 125°C with a maximum input voltage of 5.5V. Packaged in a TO-263 surface-mount case.
Sign in to ask questions about the Texas Instruments TPS74401KTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74401KTWR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 120mV |
| Height | 4.44mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Min Current Limit | 3.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5.32W |
| Quiescent Current | 3mA |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401KTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
