
3-A adjustable ultra-low-dropout voltage regulator with 120mV dropout voltage. Features 1% accuracy, 50dB PSRR, and 3mA quiescent current. Operates from 800mV to 5.5V input, providing adjustable output up to 3.6V. Packaged in a TO-263-8 surface mount case, suitable for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments TPS74401KTWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74401KTWRG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3mA |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401KTWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
