
Single-output 3A adjustable linear voltage regulator (LDO) with a 0.8V to 3.3V output range. Features 1% output voltage accuracy, 120mV dropout voltage, and 50dB PSRR. Offers programmable soft-start and fast transient response. Operates from 800mV to 5.5V input, delivering up to 3A output current. Packaged in a TO-263 surface-mount case, this RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS74401KTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74401KTWT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 120mV |
| Height | 4.44mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Min Current Limit | 3.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5.32W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401KTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
