
3-A adjustable ultra-low-dropout linear voltage regulator featuring 1% output voltage accuracy and a low 115mV dropout voltage. This positive polarity regulator operates from a minimum input voltage of 800mV up to 5.5V, providing an adjustable output voltage range from 800mV to 3.6V. Designed for high performance, it offers low noise and high power supply rejection ratio (PSRR). The component is housed in a compact 5mm x 5mm x 1mm VQFN package, suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS74401RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74401RGWR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 115mV |
| Height | 1mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 3.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.74W |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
