
Adjustable ultra-low-dropout voltage regulator, 3A output current, 115mV dropout voltage, and 1% accuracy. Features a 3mA quiescent current, 3.8A minimum current limit, and a maximum input voltage of 5.5V. Operates from 800mV to 125°C, with a 3.6V maximum output voltage. Packaged in a 20-VQFN, this positive polarity regulator is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS74401RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74401RGWRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 115mV |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Min Current Limit | 3.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
