
3-A adjustable positive linear voltage regulator with 115mV dropout voltage at 3A. Features 1% accuracy, 800mV minimum input voltage, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with a 3mA quiescent current. Housed in a 5mm x 5mm x 0.9mm VQFN package, this RoHS compliant component offers high power supply rejection ratio and low noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74401RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 115mV |
| Height | 0.9mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Series | TPS74401 |
| Thickness | 900um |
| Weight | 0.002469oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74401RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
