
The TPS74501 is an adjustable linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 1.5V. It can supply a maximum output current of 0.5A and operates within a temperature range of -40°C to 150°C. The device is compliant with AEC-Q100 screening level and is available in a HSON package.
Texas Instruments TPS74501PQWDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74501PQWDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.