
The TPS74550PQWDRVRQ1 is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.5A. It has a maximum input voltage of 6V and a minimum input voltage of 5.5V. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The regulator has a maximum dropout voltage of 0.16V and a maximum line regulation of 0.0075V.
Sign in to ask questions about the Texas Instruments TPS74550PQWDRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74550PQWDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.225 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74550PQWDRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.