The TPS74601PDRVR is an adjustable linear voltage regulator with a maximum output current of 1A and a maximum input voltage of 6V. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.225V at maximum output current. This device is packaged in a 2mm x 2mm HVSON-6 package and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the Texas Instruments TPS74601PDRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74601PDRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74601PDRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.