The TPS74601PQWDRBRQ1 is an adjustable linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 1.5V. It has a maximum output voltage of 5.5V and a minimum output voltage of 0.55V. The regulator can supply a maximum output current of 1A. It has a dropout voltage of 0.95V and operates over a temperature range of -40°C to 150°C. The device is available in an 8-pin HVSON package and is compliant with AEC-Q100 screening level.
Texas Instruments TPS74601PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.95 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74601PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.