Automotive 1-A LDO voltage regulator, featuring a fixed 5-V output with a maximum tolerance of 1.5%. This device offers a low dropout voltage of 160 mV nominal and 265 mV maximum, supporting an input voltage range of 5.5 V to 6 V. Designed for automotive applications with AEC-Q100 screening, it operates across a wide temperature range from -40°C to 125°C. The regulator includes a power good output and is housed in an 8-SON package with dimensions of 3x3 mm.
Sign in to ask questions about the Texas Instruments TPS74650PQWDRBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74650PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.265 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74650PQWDRBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.