
Adjustable ultra-low-dropout linear voltage regulator, 500mA output current, 800mV minimum input voltage up to 5.5V maximum input voltage. Features 50mV dropout voltage and 0.5% output voltage accuracy. Operates from -40°C to 125°C with a 1.92W maximum power dissipation. Includes power good and enable functions, with a positive polarity and a single adjustable output. Packaged in a 10-VSON, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74701DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 50mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74701DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
