
Adjustable ultra-low-dropout linear voltage regulator, offering 500mA output current with a 50mV dropout voltage. Features a minimum input voltage of 800mV and a maximum input voltage of 5.5V, with an adjustable output voltage range from 800mV to 3.6V. Includes power good and enable functions, operating across a temperature range of -40°C to 125°C. Packaged in a VSON case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74701DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74701DRCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 50mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74701DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
