
Adjustable ultra-low-dropout linear voltage regulator, offering 1.5A maximum output current with a minimum input voltage of 800mV and a maximum input voltage of 5.5V. Features a low dropout voltage of 60mV, ensuring efficient operation. Provides an output voltage range from 800mV to 3.6V with 0.5% output voltage accuracy. Includes power good and enable functions, operating across a temperature range of -40°C to 125°C. Packaged in a 10-VSON, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74801DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74801DRCR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 60mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
