
1.5A adjustable positive linear voltage regulator with ultra-low dropout voltage of 60mV. Features a minimum input voltage of 800mV and a maximum input voltage of 5.5V, with a maximum output voltage of 3.6V. Includes power good and enable functions, with a 2% accuracy and a quiescent current of 1mA. Operates across a temperature range of -40°C to 125°C, housed in a VSON package.
Sign in to ask questions about the Texas Instruments TPS74801DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74801DRCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 60mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
