
1.5A adjustable ultra-low-dropout linear voltage regulator with 60mV dropout voltage. Features 2% accuracy, 1.5A max output current, and an adjustable output voltage range from 800mV to 3.6V. Operates with an input voltage from 800mV to 5.5V. Includes power good and enable functions. Packaged in a 3mm x 3mm x 0.9mm SON package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS74801DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74801DRCT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 60mV |
| Height | 0.9mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
