
1.5A adjustable positive linear voltage regulator, featuring ultra-low dropout of 60mV and a minimum input voltage of 800mV. This IC supports an output voltage range from 800mV to 3.6V with 2% accuracy. It includes power good and enable functions, operating within a -40°C to 125°C temperature range. The component is housed in a VSON package, designed for tape and reel packaging, and is RoHS compliant.
Texas Instruments TPS74801DRCTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 60mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
