
1.5A adjustable positive linear voltage regulator with ultra-low dropout voltage of 60mV at 1.5A. Features a minimum input voltage of 800mV and a maximum input voltage of 5.5V, with an output voltage adjustable up to 3.6V. Offers 0.5% output voltage accuracy and includes power good and enable functions. Packaged in a 20-VQFN with dimensions of 5mm x 5mm x 1mm, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS74801RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74801RGWR technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 60mV |
| Height | 1mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.74W |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
