
1.5A adjustable positive linear voltage regulator with ultra-low dropout voltage of 60mV. Features a minimum input voltage of 800mV and a maximum input voltage of 5.5V, with an output voltage range from 800mV to 3.6V. Includes power good and enable functions, a 2% accuracy, and a quiescent current of 1mA. Packaged in a 20-VQFN, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS74801RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74801RGWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 60mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
