
1.5A adjustable ultra-low-dropout linear voltage regulator, featuring a minimum input voltage of 800mV and a maximum output voltage of 3.6V. This positive output regulator offers a low dropout voltage of 60mV and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 125°C and includes power good and enable functions. The component is housed in a VQFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS74801RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74801RGWT technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 60mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.74W |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
