
Adjustable ultra-low-dropout linear voltage regulator, delivering up to 3A output current with 0.5% accuracy. Features a low 120mV dropout voltage and operates from an 800mV minimum input voltage up to 5.5V. Includes power good and enable functions, with a reference voltage of 806mV. Packaged in a TO-263-8 surface mount case, this positive polarity regulator operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74901KTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74901KTWR technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 120mV |
| Height | 4.44mm |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Min Current Limit | 3.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5.32W |
| Radiation Hardening | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901KTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
