
Single output, positive polarity, adjustable linear voltage regulator (LDO) with a maximum output current of 3A. Features a 0.5% accuracy and a low dropout voltage of 120mV. Offers programmable soft-start functionality and an adjustable output voltage range from 0.8V to 3.6V. Operates with a maximum input voltage of 5.5V and a minimum input voltage of 800mV. Packaged in a TO-263-8 surface mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74901KTWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74901KTWRG3 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Min Current Limit | 3.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901KTWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
