
Single-output, 3A adjustable linear voltage regulator (LDO) with a 0.8V to 3.6V output range. Features 0.5% accuracy, 120mV dropout voltage, and programmable soft-start functionality. Operates from 800mV to 5.5V input, with a maximum output current of 3A and a minimum current limit of 3.8A. Packaged in a TO-263-8 surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS74901KTWTG3 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Min Current Limit | 3.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901KTWTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
