
3-A adjustable positive linear voltage regulator with ultra-low dropout voltage of 120mV. Features a wide input voltage range from 800mV to 5.5V and an output voltage adjustable up to 3.6V with 0.5% accuracy. Includes power good and enable functions, a quiescent current of 3mA, and a minimum current limit of 3.9A. Packaged in a 20-VQFN, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74901RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74901RGWR technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Min Current Limit | 3.9A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.74W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
