
Single Output LDO, 3A adjustable linear voltage regulator with output voltage range of 0.8V to 3.6V. Features programmable soft-start, 120mV dropout voltage, and 2% accuracy. Operates from 800mV to 5.5V input, with a maximum output current of 3A. Packaged in a 20-VQFN, this positive polarity regulator offers a quiescent current of 3mA and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS74901RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS74901RGWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Contains Lead |
| Min Current Limit | 3.9A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
