
Power Management IC featuring adjustable output voltage up to 6.5V and 3A maximum output current. This integrated circuit operates from a 2.2V to 6.5V input voltage range, achieving 95% efficiency. Housed in a compact VQFN package with dimensions of 4.5mm x 3.65mm x 0.9mm, it offers a low operating supply current of 75µA. The component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS75003RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75003RHLR technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 75uA |
| Operating Supply Voltage | 6.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS75003 |
| Weight | 0.001598oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75003RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
