
The TPS75003RHLRG4 is a 3-output power management IC from Texas Instruments, packaged in a VQFN package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply voltage of 6.5V and a maximum output current of 3A. It is available in a tape and reel packaging with 3000 units per package.
Texas Instruments TPS75003RHLRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 3 |
| Operating Supply Current | 75uA |
| Operating Supply Voltage | 6.5V |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS75003 |
| Weight | 0.001598oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75003RHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
