
The TPS75100DSKR is a 4-channel surface mount PWM dimming driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a quiescent current of 180uA. It is available in a SON package with a quantity of 3000 per reel. The TPS75100DSKR is suitable for use in a variety of applications, including those requiring lead-free components.
Texas Instruments TPS75100DSKR technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75100DSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
