
Adjustable positive linear voltage regulator IC with 1.5A maximum output current. Features a 160mV dropout voltage and 2% accuracy. Operates with an input voltage range of 2.7V to 5.5V, providing an adjustable output voltage from 1.5V to 5V. Housed in a 20-pin HTSSOP package, this component offers a maximum power dissipation of 7.2W and a quiescent current of 70µA.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS75101QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
