The TPS75103 is a low-dropout (LDO) linear LED driver designed to drive up to four LEDs in two independent banks. It operates from an input voltage range of 2.7V to 5.5V, making it suitable for single-cell Li-Ion battery applications. Each channel can provide up to 25mA of current with a typical quiescent current of 180µA. The device features a PWM interface for brightness control and is designed to eliminate the need for external current-sensing resistors by using internal current sinks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4 |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| LED Current per Channel | 25mA |
| Topology | Linear |
| Quiescent Current (Typ) | 0.18mA |
| Shutdown Current (Typ) | 0.1µA |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS75103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.